Технически документи
Спецификации
Brand
LegrisFitting Type
Coupler
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
3/8in
Connection Gender 1
Male
Thread Standard 1
BSP
Страна на произход
France
Детайли за продукта
Male Stud Coupling
In-line connection of tubing with a male thread
Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
€ 26,88
€ 26,88 Всеки (ex VAT)
1
€ 26,88
€ 26,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 26,88 |
5 - 9 | € 26,08 |
10+ | € 25,29 |
Технически документи
Спецификации
Brand
LegrisFitting Type
Coupler
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
3/8in
Connection Gender 1
Male
Thread Standard 1
BSP
Страна на произход
France
Детайли за продукта
Male Stud Coupling
In-line connection of tubing with a male thread
Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.