Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 4m, PA Recoil Hose, with R 1/4 connector

Номер на артикул на RS: 144-7919Марка: Legris№ по каталога на производителя: 1471P06 04 13
brand-logo
Преглед на всички в Откатни маркучи

Технически документи

Спецификации

Brand

Legris

Maximum Operating Length

4m

Tube Outside Diameter

6mm

Connector

R 1/4

Colour

Blue

Tube Inside Diameter

4mm

Manufacturer Series

1471P

Material

PA

Maximum Operating Pressure

20bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Tubes

1

Страна на произход

Spain

Детайли за продукта

Polyamide (PA) Recoil Tubing

Parker Legris recoil tubing has a lasting memory after multiple uses, offering an alternative to reels for excellent ergonomics and space saving.
The pre-assembled tubes are equipped with a protection spring, preventing damage to the ends.

Features and Benefits

• Excellent mechanical properties
• Low-pressure drop
• Self-retracting
• Identical technical performance to PA tubing
• Ready to use
• Available with pre-assembled connectors
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Transportation
• Miscellaneous manufacturing
• Vehicle assembly facilities
• Machine tools
• Primary metal refining and processing

The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.

Standards

• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
• DI: 2002/95/EC (RoHS), 2011/65/EC

Parker Legris

Информацията за складовите наличности временно не е налична.

€ 46,68

€ 46,68 Всеки (ex VAT)

Legris 4m, PA Recoil Hose, with R 1/4 connector

€ 46,68

€ 46,68 Всеки (ex VAT)

Legris 4m, PA Recoil Hose, with R 1/4 connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legris

Maximum Operating Length

4m

Tube Outside Diameter

6mm

Connector

R 1/4

Colour

Blue

Tube Inside Diameter

4mm

Manufacturer Series

1471P

Material

PA

Maximum Operating Pressure

20bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Tubes

1

Страна на произход

Spain

Детайли за продукта

Polyamide (PA) Recoil Tubing

Parker Legris recoil tubing has a lasting memory after multiple uses, offering an alternative to reels for excellent ergonomics and space saving.
The pre-assembled tubes are equipped with a protection spring, preventing damage to the ends.

Features and Benefits

• Excellent mechanical properties
• Low-pressure drop
• Self-retracting
• Identical technical performance to PA tubing
• Ready to use
• Available with pre-assembled connectors
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Transportation
• Miscellaneous manufacturing
• Vehicle assembly facilities
• Machine tools
• Primary metal refining and processing

The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.

Standards

• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
• DI: 2002/95/EC (RoHS), 2011/65/EC

Parker Legris