Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector

Номер на артикул на RS: 144-7911Марка: Legris№ по каталога на производителя: 1470U08 04 13
brand-logo
Преглед на всички в Откатни маркучи

Технически документи

Спецификации

Brand

Legris

Maximum Operating Length

2m

Tube Outside Diameter

8mm

Connector

R 1/4

Colour

Blue

Tube Inside Diameter

5mm

Manufacturer Series

1470U

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Tubes

1

Страна на произход

France

Детайли за продукта

Polyurethane (PU) Recoil Tubing

This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.

Features and Benefits

• Excellent coil memory
• Abrasion-resistant
• Perfect for rapid cycling applications
• Consistent tensile strength
• Optimum longevity
• Low-pressure drop
• Lightweight with plastic protection spring
• Silicone-free

Product Application Information

• Transportation
• Miscellaneous manufacturing
• Vehicle assembly facilities
• Machine tools
• Primary metal refining and processing

The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.

Standards

• NF E49-101
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)

Parker Legris

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,80

€ 34,80 Всеки (ex VAT)

Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector

€ 34,80

€ 34,80 Всеки (ex VAT)

Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Maximum Operating Length

2m

Tube Outside Diameter

8mm

Connector

R 1/4

Colour

Blue

Tube Inside Diameter

5mm

Manufacturer Series

1470U

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Tubes

1

Страна на произход

France

Детайли за продукта

Polyurethane (PU) Recoil Tubing

This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.

Features and Benefits

• Excellent coil memory
• Abrasion-resistant
• Perfect for rapid cycling applications
• Consistent tensile strength
• Optimum longevity
• Low-pressure drop
• Lightweight with plastic protection spring
• Silicone-free

Product Application Information

• Transportation
• Miscellaneous manufacturing
• Vehicle assembly facilities
• Machine tools
• Primary metal refining and processing

The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.

Standards

• NF E49-101
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)

Parker Legris

Може да се интересувате от