Legris Compressed Air Pipe Black Polyether PUR 8mm x 25m 1025U Series

Номер на артикул на RS: 225-050Марка: Legris№ по каталога на производителя: 1025U08R01
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Black

Material

Polyether PUR

Length

25m

Maximum Operating Pressure

8bar

Manufacturer Series

1025U

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits

• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Parker Legris

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 53,18

€ 53,18 Всеки (ex VAT)

Legris Compressed Air Pipe Black Polyether PUR 8mm x 25m 1025U Series

€ 53,18

€ 53,18 Всеки (ex VAT)

Legris Compressed Air Pipe Black Polyether PUR 8mm x 25m 1025U Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 53,18
5 - 9€ 51,58
10+€ 49,87
Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Black

Material

Polyether PUR

Length

25m

Maximum Operating Pressure

8bar

Manufacturer Series

1025U

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits

• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Parker Legris

Може да се интересувате от