Технически документи
Спецификации
Brand
LegrisHose Outside Diameter
14mm
Hose Inside Diameter
12mm
Colour
Clear
Material
Polyamide
Application
Industrial
Length
25m
Maximum Operating Pressure
50 bar
Manufacturer Series
1025P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Special Features
Highly Durable
Number of Tubes
1
Страна на произход
Spain
Детайли за продукта
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Features and Benefits
Good chemical and humidity resistance
Excellent material stability
Continuous calibration during production for excellent reliability
Two material grades: rigid and semi-rigid
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Factory automation
Miscellaneous manufacturing
Packaging
Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Parker Legris
€ 78,40
€ 78,40 Всеки (ex VAT)
1
€ 78,40
€ 78,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrisHose Outside Diameter
14mm
Hose Inside Diameter
12mm
Colour
Clear
Material
Polyamide
Application
Industrial
Length
25m
Maximum Operating Pressure
50 bar
Manufacturer Series
1025P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Special Features
Highly Durable
Number of Tubes
1
Страна на произход
Spain
Детайли за продукта
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Features and Benefits
Good chemical and humidity resistance
Excellent material stability
Continuous calibration during production for excellent reliability
Two material grades: rigid and semi-rigid
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Factory automation
Miscellaneous manufacturing
Packaging
Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628