Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris Compressed Air Pipe Black Nylon 12mm x 25m 1025P Series

Номер на артикул на RS: 225-448Марка: Legris№ по каталога на производителя: 1025P12 01 09
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

Legris

Hose Outside Diameter

12mm

Hose Inside Diameter

9mm

Colour

Black

Material

Nylon

Length

25m

Maximum Operating Pressure

25bar

Manufacturer Series

1025P

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

France

Детайли за продукта

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Features and Benefits

• Good chemical and humidity resistance
• Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Packaging
• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

Може да се интересувате от
RS PRO Compressed Air Pipe Black Nylon 12mm x 30m NMF Series
€ 165,301 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 99,70

€ 99,70 Всеки (ex VAT)

Legris Compressed Air Pipe Black Nylon 12mm x 25m 1025P Series

€ 99,70

€ 99,70 Всеки (ex VAT)

Legris Compressed Air Pipe Black Nylon 12mm x 25m 1025P Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 99,70
5 - 9€ 96,64
10+€ 93,51
Може да се интересувате от
RS PRO Compressed Air Pipe Black Nylon 12mm x 30m NMF Series
€ 165,301 Reel of 30 Metres (ex VAT)

Технически документи

Спецификации

Brand

Legris

Hose Outside Diameter

12mm

Hose Inside Diameter

9mm

Colour

Black

Material

Nylon

Length

25m

Maximum Operating Pressure

25bar

Manufacturer Series

1025P

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

France

Детайли за продукта

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Features and Benefits

• Good chemical and humidity resistance
• Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Packaging
• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

Може да се интересувате от
RS PRO Compressed Air Pipe Black Nylon 12mm x 30m NMF Series
€ 165,301 Reel of 30 Metres (ex VAT)