Технически документи
Спецификации
Brand
LegrisConnector A
R 1/8 Male
Connector B
G 1/8 Female
Connector A - Thread Standard
R
Connector A - Gender
Male
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
60bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Страна на произход
Italy
Детайли за продукта
Elbow Adaptor - Male BSPT to Female BSPP
A selection of elbow adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
€ 7,66
€ 7,66 1 Pack of 3 (ex VAT)
1
€ 7,66
€ 7,66 1 Pack of 3 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,66 |
5 - 9 | € 7,35 |
10 - 24 | € 7,18 |
25+ | € 7,02 |
Технически документи
Спецификации
Brand
LegrisConnector A
R 1/8 Male
Connector B
G 1/8 Female
Connector A - Thread Standard
R
Connector A - Gender
Male
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
60bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Страна на произход
Italy
Детайли за продукта
Elbow Adaptor - Male BSPT to Female BSPP
A selection of elbow adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.