Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 0674 PE 10bar Pneumatic Silencer, Threaded, M5 Male

Номер на артикул на RS: 454-7367Марка: Legris№ по каталога на производителя: 0674 00 19
brand-logo

Технически документи

Спецификации

Brand

Legris

Threaded Inlet Connection

M5 Male

Inlet Connection Type

Threaded

Material

PE

Manufacturer Series

0674

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

Metric

Threaded Inlet Connection Thread Size

M5 x 0.8

Body Material

Polymer

Standards Met

ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant

Страна на произход

China

Детайли за продукта

Plastic Silencers

Comprehensive range of lightweight polyethylene silencers.

Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Pneumatic Quick Connect Coupling
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,40

€ 3,40 Всеки (ex VAT)

Legris 0674 PE 10bar Pneumatic Silencer, Threaded, M5 Male

€ 3,40

€ 3,40 Всеки (ex VAT)

Legris 0674 PE 10bar Pneumatic Silencer, Threaded, M5 Male
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 3,40
5 - 9€ 3,27
10 - 24€ 3,19
25+€ 3,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Pneumatic Quick Connect Coupling
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legris

Threaded Inlet Connection

M5 Male

Inlet Connection Type

Threaded

Material

PE

Manufacturer Series

0674

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

Metric

Threaded Inlet Connection Thread Size

M5 x 0.8

Body Material

Polymer

Standards Met

ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant

Страна на произход

China

Детайли за продукта

Plastic Silencers

Comprehensive range of lightweight polyethylene silencers.

Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Pneumatic Quick Connect Coupling
P.O.A.Всеки (ex VAT)