Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male

Номер на артикул на RS: 146-6932Марка: Legris№ по каталога на производителя: 0673 00 17
brand-logo

Технически документи

Спецификации

Brand

Legris

Threaded Inlet Connection

G 3/8 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

0673

Type

Threaded Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Страна на произход

France

Може да се интересувате от
RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male
€ 5,179Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 34,44

€ 6,889 Each (In a Pack of 5) (ex VAT)

Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male

€ 34,44

€ 6,889 Each (In a Pack of 5) (ex VAT)

Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male
€ 5,179Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Legris

Threaded Inlet Connection

G 3/8 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

0673

Type

Threaded Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Страна на произход

France

Може да се интересувате от
RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male
€ 5,179Each (In a Pack of 10) (ex VAT)