Технически документи
Спецификации
Brand
LegrisAir Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Working Pressure
10bar
Type
Air Blow Gun
Model Number
0659
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-15°C
Страна на произход
China
Детайли за продукта
Blow/Vacuum Gun Kit
Ergonomically designed lightweight blow gun with fluted handle for comfort
Sensitive trigger enabling easy control
Long angled nozzle enables user to reach awkward areas
1/4in BSP Inlet
Max Working Pressure 10 bar
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrisAir Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Working Pressure
10bar
Type
Air Blow Gun
Model Number
0659
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-15°C
Страна на произход
China
Детайли за продукта
Blow/Vacuum Gun Kit
Ergonomically designed lightweight blow gun with fluted handle for comfort
Sensitive trigger enabling easy control
Long angled nozzle enables user to reach awkward areas
1/4in BSP Inlet
Max Working Pressure 10 bar