Legris Brass Pipe Fitting, Straight Compression Compression Fitting, Male BSPP to Female

Номер на артикул на RS: 281-6961Марка: Legris№ по каталога на производителя: 0178 21 13
brand-logo

Технически документи

Спецификации

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Fitting

Thread Standard 1

BSPP

Connection Gender 1

Male

Connection Gender 2

Female

Страна на произход

France

€ 44,38

€ 44,38 1 Box of 10 (ex VAT)

Legris Brass Pipe Fitting, Straight Compression Compression Fitting, Male BSPP to Female

€ 44,38

€ 44,38 1 Box of 10 (ex VAT)

Legris Brass Pipe Fitting, Straight Compression Compression Fitting, Male BSPP to Female

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Fitting

Thread Standard 1

BSPP

Connection Gender 1

Male

Connection Gender 2

Female

Страна на произход

France