Legris Straight Threaded Adaptor, NPT 1/2 Male to G 1/2 Female, Threaded Connection Style

Номер на артикул на RS: 207-147Марка: Legris№ по каталога на производителя: 0164 22 21
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

NPT 1/2 Male

Connector B

G 1/2 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

250 bar

Connection Style

Threaded

Страна на произход

France

Детайли за продукта

NPT male adaptor - BSP female cylindrical series 0164

Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Информацията за складовите наличности временно не е налична.

€ 115,08

€ 115,08 1 Box of 10 (ex VAT)

Legris Straight Threaded Adaptor, NPT 1/2 Male to G 1/2 Female, Threaded Connection Style

€ 115,08

€ 115,08 1 Box of 10 (ex VAT)

Legris Straight Threaded Adaptor, NPT 1/2 Male to G 1/2 Female, Threaded Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 115,08
5 - 9€ 110,36
10 - 24€ 107,95
25+€ 105,53

Технически документи

Спецификации

Brand

Legris

Connector A

NPT 1/2 Male

Connector B

G 1/2 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

250 bar

Connection Style

Threaded

Страна на произход

France

Детайли за продукта

NPT male adaptor - BSP female cylindrical series 0164

Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.