Legris Straight Threaded Adaptor, NPT 1/4 Male to G 1/4 Female, Threaded Connection Style

Номер на артикул на RS: 206-958Марка: Legris№ по каталога на производителя: 0164 14 13
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

NPT 1/4 Male

Connector B

G 1/4 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

250 bar

Connection Style

Threaded

Страна на произход

France

Детайли за продукта

NPT male adaptor - BSP female cylindrical series 0164

Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Може да се интересувате от
RS PRO Fitting Fitting, Female BSP 1/4in to Male NPT 1/4in
€ 3,27Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 66,41

€ 66,41 1 Box of 10 (ex VAT)

Legris Straight Threaded Adaptor, NPT 1/4 Male to G 1/4 Female, Threaded Connection Style

€ 66,41

€ 66,41 1 Box of 10 (ex VAT)

Legris Straight Threaded Adaptor, NPT 1/4 Male to G 1/4 Female, Threaded Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 66,41
5 - 9€ 63,68
10 - 24€ 62,29
25+€ 60,96
Може да се интересувате от
RS PRO Fitting Fitting, Female BSP 1/4in to Male NPT 1/4in
€ 3,27Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Legris

Connector A

NPT 1/4 Male

Connector B

G 1/4 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

250 bar

Connection Style

Threaded

Страна на произход

France

Детайли за продукта

NPT male adaptor - BSP female cylindrical series 0164

Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Може да се интересувате от
RS PRO Fitting Fitting, Female BSP 1/4in to Male NPT 1/4in
€ 3,27Each (In a Pack of 10) (ex VAT)