Технически документи
Спецификации
Brand
LegrisConnector A
G 3/8 BSPP
Connector B
G 3/8 BSPP
Manufacturer Series
0155
Connection Gender 2
Female
Material
Brass
Angle
Straight
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
150°C
Maximum Operating Pressure
250bar
Страна на произход
France
Детайли за продукта
Double Female Sleeve
The double Brass Female Sleeve has a parallel BSP thread. Used to join pipes for water and heating systems.
€ 22,06
€ 4,411 Each (In a Pack of 5) (ex VAT)
5
€ 22,06
€ 4,411 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 4,411 | € 22,06 |
25 - 45 | € 4,271 | € 21,35 |
50+ | € 4,152 | € 20,76 |
Технически документи
Спецификации
Brand
LegrisConnector A
G 3/8 BSPP
Connector B
G 3/8 BSPP
Manufacturer Series
0155
Connection Gender 2
Female
Material
Brass
Angle
Straight
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
150°C
Maximum Operating Pressure
250bar
Страна на произход
France
Детайли за продукта
Double Female Sleeve
The double Brass Female Sleeve has a parallel BSP thread. Used to join pipes for water and heating systems.