Технически документи
Спецификации
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
G
Thread Size 1
1/4in
Connection Gender 1
Female
Thread Standard 2
G
Thread Size 2
1/4in
Connection Gender 2
Female
Material
Brass
Страна на произход
France
Детайли за продукта
Double Female Sleeve
The double Brass Female Sleeve has a parallel BSP thread. Used to join pipes for water and heating systems.
€ 14,08
€ 14,08 1 Pack of 5 (ex VAT)
1
€ 14,08
€ 14,08 1 Pack of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,08 |
5 - 9 | € 13,72 |
10+ | € 13,20 |
Технически документи
Спецификации
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
G
Thread Size 1
1/4in
Connection Gender 1
Female
Thread Standard 2
G
Thread Size 2
1/4in
Connection Gender 2
Female
Material
Brass
Страна на произход
France
Детайли за продукта
Double Female Sleeve
The double Brass Female Sleeve has a parallel BSP thread. Used to join pipes for water and heating systems.