Legris LF3000 Series Straight Threaded Adaptor, R 3/4 Male to Push In 16 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 146-6919Марка: Legris№ по каталога на производителя: 0123 16 27
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

R 3/4 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/4 Male

Manufacturer Series

LF3000

Thread Material

Brass

Maximum Operating Pressure

100 bar

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Standards Met

ATEX, PED 97/23/EC

Страна на произход

France

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,94

€ 11,968 Each (In a Pack of 2) (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 3/4 Male to Push In 16 mm, Threaded-to-Tube Connection Style

€ 23,94

€ 11,968 Each (In a Pack of 2) (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 3/4 Male to Push In 16 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Connector A

R 3/4 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/4 Male

Manufacturer Series

LF3000

Thread Material

Brass

Maximum Operating Pressure

100 bar

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Standards Met

ATEX, PED 97/23/EC

Страна на произход

France

Може да се интересувате от