Технически документи
Спецификации
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Barbed Tailpiece Adapter
Thread Standard 1
R
Thread Size 1
1/8in
Connection Gender 1
Male
Connection Gender 2
Male
Material
Brass
Compatible Pipe Size
7mm
Страна на произход
Spain
Детайли за продукта
BSP male tapered hose adapter for rubber pipe series 0123
Quick connection of a hose to a male port
Maximum working pressure: 100 bar
Bady: Brass
€ 32,73
€ 32,73 1 Box of 10 (ex VAT)
1
€ 32,73
€ 32,73 1 Box of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Barbed Tailpiece Adapter
Thread Standard 1
R
Thread Size 1
1/8in
Connection Gender 1
Male
Connection Gender 2
Male
Material
Brass
Compatible Pipe Size
7mm
Страна на произход
Spain
Детайли за продукта
BSP male tapered hose adapter for rubber pipe series 0123
Quick connection of a hose to a male port
Maximum working pressure: 100 bar
Bady: Brass