Legris Brass Pipe Fitting, Straight Threaded Bulkhead, Female G 1/2in to Male

Номер на артикул на RS: 756-6800Марка: Legris№ по каталога на производителя: 0117 00 21
brand-logo

Технически документи

Спецификации

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Bulkhead

Thread Standard 1

G

Thread Size 1

1/2in

Connection Gender 1

Female

Connection Gender 2

Male

Material

Brass

Страна на произход

Spain

Детайли за продукта

Bulkhead Fitting BSP Parallel

Maximum working pressure:250 bar, 25 MPa, 3626 psi
Working temperature: -40 to 150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 142,11

€ 142,11 1 Box of 10 (ex VAT)

Legris Brass Pipe Fitting, Straight Threaded Bulkhead, Female G 1/2in to Male

€ 142,11

€ 142,11 1 Box of 10 (ex VAT)

Legris Brass Pipe Fitting, Straight Threaded Bulkhead, Female G 1/2in to Male
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 142,11
5 - 9€ 137,86
10+€ 133,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Bulkhead

Thread Standard 1

G

Thread Size 1

1/2in

Connection Gender 1

Female

Connection Gender 2

Male

Material

Brass

Страна на произход

Spain

Детайли за продукта

Bulkhead Fitting BSP Parallel

Maximum working pressure:250 bar, 25 MPa, 3626 psi
Working temperature: -40 to 150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more