Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris 0117 Series Bulkhead Threaded Adaptor, G 3/8 Female to G 3/8 Male, Threaded Connection Style

Номер на артикул на RS: 146-6891Марка: Legris№ по каталога на производителя: 0117 00 17
brand-logo

Технически документи

Спецификации

Brand

Legris

Connector A

G 3/8 Female

Connector B

G 3/8 Male

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

0117

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

250 bar

Body Material

Brass

Minimum Operating Temperature

-40°C

Mounting Hole Diameter

26.5mm

Standards Met

ATEX, PED 97/23/EC

Shape Type

Straight

Threaded Connection B

G 3/8 Male

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 22,91

€ 11,457 Each (In a Pack of 2) (ex VAT)

Legris 0117 Series Bulkhead Threaded Adaptor, G 3/8 Female to G 3/8 Male, Threaded Connection Style

€ 22,91

€ 11,457 Each (In a Pack of 2) (ex VAT)

Legris 0117 Series Bulkhead Threaded Adaptor, G 3/8 Female to G 3/8 Male, Threaded Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legris

Connector A

G 3/8 Female

Connector B

G 3/8 Male

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

0117

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

250 bar

Body Material

Brass

Minimum Operating Temperature

-40°C

Mounting Hole Diameter

26.5mm

Standards Met

ATEX, PED 97/23/EC

Shape Type

Straight

Threaded Connection B

G 3/8 Male

Страна на произход

France