Технически документи
Спецификации
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
1/4in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
8mm
Детайли за продукта
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
€ 31,30
€ 6,26 Each (In a Pack of 5) (ex VAT)
5
€ 31,30
€ 6,26 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 6,26 | € 31,30 |
25 - 45 | € 5,996 | € 29,98 |
50 - 120 | € 5,872 | € 29,36 |
125+ | € 5,739 | € 28,69 |
Технически документи
Спецификации
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
1/4in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
8mm
Детайли за продукта
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.