Технически документи
Спецификации
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Union
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Страна на произход
France
Детайли за продукта
Equal Straight Coupling
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
€ 21,39
€ 4,277 Each (In a Pack of 5) (ex VAT)
5
€ 21,39
€ 4,277 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 4,277 | € 21,39 |
25 - 45 | € 4,097 | € 20,48 |
50 - 120 | € 4,03 | € 20,15 |
125+ | € 3,937 | € 19,69 |
Технически документи
Спецификации
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Union
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Страна на произход
France
Детайли за продукта
Equal Straight Coupling
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.