Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legris Brass Pipe Fitting, Straight Compression Coupler, Male G 1/2in to Female 12mm

Номер на артикул на RS: 439-688Марка: Legris№ по каталога на производителя: 0101 12 21
brand-logo

Технически документи

Спецификации

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

G

Thread Size 1

1/2in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

12mm

Страна на произход

France

Детайли за продукта

Male Stud Coupling - BSP

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 75,73

€ 15,146 Each (In a Pack of 5) (ex VAT)

Legris Brass Pipe Fitting, Straight Compression Coupler, Male G 1/2in to Female 12mm

€ 75,73

€ 15,146 Each (In a Pack of 5) (ex VAT)

Legris Brass Pipe Fitting, Straight Compression Coupler, Male G 1/2in to Female 12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 15,146€ 75,73
25 - 45€ 14,509€ 72,55
50 - 120€ 14,207€ 71,04
125+€ 13,889€ 69,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

G

Thread Size 1

1/2in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

12mm

Страна на произход

France

Детайли за продукта

Male Stud Coupling - BSP

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от