Технически документи
Спецификации
Brand
LegrandAccessory Type
Cantilever Arm Bracket
Material
Hot Dip Galvanised Steel
Depth
65mm
Width
50 mm
Duty Type
Heavy Duty, Light Duty, Medium Duty
Series
LCA
Tray and Basket Type
Cable Tray
For Use With
Flat Surface Tray, Swiftrack Channel
Страна на произход
United Kingdom
€ 10,77
€ 10,77 Всеки (ex VAT)
1
€ 10,77
€ 10,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,77 |
10+ | € 9,66 |
Технически документи
Спецификации
Brand
LegrandAccessory Type
Cantilever Arm Bracket
Material
Hot Dip Galvanised Steel
Depth
65mm
Width
50 mm
Duty Type
Heavy Duty, Light Duty, Medium Duty
Series
LCA
Tray and Basket Type
Cable Tray
For Use With
Flat Surface Tray, Swiftrack Channel
Страна на произход
United Kingdom