Legrand Grey 3 Compartment Lid Replacement

Номер на артикул на RS: 786-6440Марка: Legrand№ по каталога на производителя: FBL3ABS
brand-logo

Технически документи

Спецификации

Brand

Legrand

Floor Box or Accessory Type

Lid Replacement

Number of Compartments

3

Colour

Grey

Страна на произход

United Kingdom

Детайли за продукта

Legrand Three and Four Compartment Cavity Box Base and Accessories

3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.

Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm

Може да се интересувате от
Legrand 3 Compartment x 85mm
€ 51,83Всеки (ex VAT)

€ 35,76

€ 35,76 Всеки (ex VAT)

Legrand Grey 3 Compartment Lid Replacement

€ 35,76

€ 35,76 Всеки (ex VAT)

Legrand Grey 3 Compartment Lid Replacement

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 35,76
10 - 49€ 33,93
50+€ 32,15
Може да се интересувате от
Legrand 3 Compartment x 85mm
€ 51,83Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Floor Box or Accessory Type

Lid Replacement

Number of Compartments

3

Colour

Grey

Страна на произход

United Kingdom

Детайли за продукта

Legrand Three and Four Compartment Cavity Box Base and Accessories

3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.

Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm

Може да се интересувате от
Legrand 3 Compartment x 85mm
€ 51,83Всеки (ex VAT)