Технически документи
Спецификации
Brand
LegrandPrimary Voltage Rating
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac
Secondary Voltage Rating
2 x 24V ac
Power Rating
63VA
Mounting Type
Chassis
Number of Outputs
2
Length
98mm
Width
77mm
Depth
84mm
Dimensions
98 x 77 x 84mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
1.3kg
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandPrimary Voltage Rating
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac
Secondary Voltage Rating
2 x 24V ac
Power Rating
63VA
Mounting Type
Chassis
Number of Outputs
2
Length
98mm
Width
77mm
Depth
84mm
Dimensions
98 x 77 x 84mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
1.3kg