Legrand Transcab Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC

Номер на артикул на RS: 783-3488Марка: Legrand№ по каталога на производителя: 636103
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

Legrand

Width

25 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Transcab

Страна на произход

France

Детайли за продукта

Legrand Transcab Grey Open Slot Trunking

With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.

Transcab’s durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.

The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507

Snap to length design - for quick and simple installation without the need for a saw
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm

Legrand Slotted Trunking

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Legrand Transcab Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC

P.O.A.

Each (In a Pack of 20) (ex VAT)

Legrand Transcab Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, PVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Width

25 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Transcab

Страна на произход

France

Детайли за продукта

Legrand Transcab Grey Open Slot Trunking

With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.

Transcab’s durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.

The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507

Snap to length design - for quick and simple installation without the need for a saw
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm

Legrand Slotted Trunking

Може да се интересувате от