Технически документи
Спецификации
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Series
P17 Tempra Pro
Colour
Red
Cable CSA
10.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Страна на произход
Turkey
Детайли за продукта
P17 Tempra Pro Panel Mount Socket Connectors, IP67
Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
€ 24,88
€ 24,88 Всеки (ex VAT)
1
€ 24,88
€ 24,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 24,88 |
10+ | € 23,64 |
Технически документи
Спецификации
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Series
P17 Tempra Pro
Colour
Red
Cable CSA
10.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Страна на произход
Turkey
Детайли за продукта
P17 Tempra Pro Panel Mount Socket Connectors, IP67
Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2