Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

Номер на артикул на RS: 821-2034Марка: Legrand№ по каталога на производителя: 5 554 18
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Series

P17 Tempra Pro

Colour

Red

Cable CSA

6.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Turkey

Детайли за продукта

P17 Tempra Pro Mobile Sockets, IP67

Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,67

€ 34,67 Всеки (ex VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

€ 34,67

€ 34,67 Всеки (ex VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 34,67
10+€ 32,93
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Series

P17 Tempra Pro

Colour

Red

Cable CSA

6.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Turkey

Детайли за продукта

P17 Tempra Pro Mobile Sockets, IP67

Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Може да се интересувате от