Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand, P17 Tempra Pro IP66, IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

Номер на артикул на RS: 821-2037Марка: Legrand№ по каталога на производителя: 555389
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

4.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Turkey

Детайли за продукта

P17 Tempra Pro Panel Mount Socket Connectors, IP67

Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,08

€ 23,08 Всеки (ex VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

€ 23,08

€ 23,08 Всеки (ex VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 23,08
10+€ 21,91
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

4.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Turkey

Детайли за продукта

P17 Tempra Pro Panel Mount Socket Connectors, IP67

Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Може да се интересувате от