Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand White 1 Gang Polycarbonate Franco-Belgain, German Standard Cover Plate

Номер на артикул на RS: 815-9775Марка: Legrand№ по каталога на производителя: 5 765 40
brand-logo

Технически документи

Спецификации

Brand

Legrand

Number of Gangs

1

Colour

White

Material

Polycarbonate

Width

92mm

Length

237.5mm

Depth

7.7mm

Outlet Type

Franco-Belgain, German Standard

Colour Family

White

Страна на произход

India

Детайли за продукта

ARTEOR™ German and French Standard Cover Plates

Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Може да се интересувате от
Legrand Silver 1 Gang Light Switch Cover
€ 40,87Всеки (ex VAT)
Legrand 1 Gang BS Cover Plate
€ 4,41Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Legrand White 1 Gang Polycarbonate Franco-Belgain, German Standard Cover Plate

P.O.A.

Legrand White 1 Gang Polycarbonate Franco-Belgain, German Standard Cover Plate
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Legrand Silver 1 Gang Light Switch Cover
€ 40,87Всеки (ex VAT)
Legrand 1 Gang BS Cover Plate
€ 4,41Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Number of Gangs

1

Colour

White

Material

Polycarbonate

Width

92mm

Length

237.5mm

Depth

7.7mm

Outlet Type

Franco-Belgain, German Standard

Colour Family

White

Страна на произход

India

Детайли за продукта

ARTEOR™ German and French Standard Cover Plates

Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Може да се интересувате от
Legrand Silver 1 Gang Light Switch Cover
€ 40,87Всеки (ex VAT)
Legrand 1 Gang BS Cover Plate
€ 4,41Всеки (ex VAT)