Legrand 1 Way Outlet,With STP Shield Type

Номер на артикул на RS: 815-9670Марка: Legrand№ по каталога на производителя: 5 726 71
brand-logo

Технически документи

Спецификации

Brand

Legrand

Type

Outlet

Number Of Outlets

1

Shield Type

STP

Entry Angle

Straight

Number Of Ways

1

Length

45mm

Width

45mm

Depth

32.3mm

Series Number

572671

Страна на произход

France

Детайли за продукта

ARTEOR™ Television Coax Sockets

For aerial and satellite installation (with individual demodulator).

DTT and HDTV compatible
0 to 2400 MHz, single module
Male connector (9.5 mm dia.), attenuation ≤1.5dB
Recommended coaxial cable: 17/19 VATC

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Може да се интересувате от
Legrand Telephone Socket 1-way
€ 12,79Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Legrand 1 Way Outlet,With STP Shield Type

P.O.A.

Legrand 1 Way Outlet,With STP Shield Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Legrand Telephone Socket 1-way
€ 12,79Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Type

Outlet

Number Of Outlets

1

Shield Type

STP

Entry Angle

Straight

Number Of Ways

1

Length

45mm

Width

45mm

Depth

32.3mm

Series Number

572671

Страна на произход

France

Детайли за продукта

ARTEOR™ Television Coax Sockets

For aerial and satellite installation (with individual demodulator).

DTT and HDTV compatible
0 to 2400 MHz, single module
Male connector (9.5 mm dia.), attenuation ≤1.5dB
Recommended coaxial cable: 17/19 VATC

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Може да се интересувате от
Legrand Telephone Socket 1-way
€ 12,79Всеки (ex VAT)