Legrand Rocker Light Switch, 2 Way, 1 Gang, Arteor

Номер на артикул на RS: 815-9692Марка: Legrand№ по каталога на производителя: 5 725 12
brand-logo

Технически документи

Спецификации

Brand

Legrand

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

20A

Series

Arteor

Fixing Standard

BS Standard

Страна на произход

China

Детайли за продукта

ARTEOR™ 20A 2 Way Single Gang Switch Modules

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Може да се интересувате от
Legrand White Key Card Switch, Arteor Series
€ 84,71Всеки (ex VAT)
Legrand Rocker Light Switch, 2 Way, Arteor
€ 6,91Всеки (ex VAT)
Legrand Rocker Light Switch, 2 Way, Arteor
€ 5,55Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,18

€ 7,18 Всеки (ex VAT)

Legrand Rocker Light Switch, 2 Way, 1 Gang, Arteor

€ 7,18

€ 7,18 Всеки (ex VAT)

Legrand Rocker Light Switch, 2 Way, 1 Gang, Arteor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,18
10 - 49€ 6,32
50+€ 5,59
Може да се интересувате от
Legrand White Key Card Switch, Arteor Series
€ 84,71Всеки (ex VAT)
Legrand Rocker Light Switch, 2 Way, Arteor
€ 6,91Всеки (ex VAT)
Legrand Rocker Light Switch, 2 Way, Arteor
€ 5,55Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

20A

Series

Arteor

Fixing Standard

BS Standard

Страна на произход

China

Детайли за продукта

ARTEOR™ 20A 2 Way Single Gang Switch Modules

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Може да се интересувате от
Legrand White Key Card Switch, Arteor Series
€ 84,71Всеки (ex VAT)
Legrand Rocker Light Switch, 2 Way, Arteor
€ 6,91Всеки (ex VAT)
Legrand Rocker Light Switch, 2 Way, Arteor
€ 5,55Всеки (ex VAT)