Legrand, P17 Tempra Pro IP44 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

Номер на артикул на RS: 821-1961Марка: Legrand№ по каталога на производителя: 5 552 58
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

10.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Turkey

Детайли за продукта

P17 Tempra Pro Wall Mount Socket Connectors, IP44

Legrand P17 Tempra Pro socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

€ 20,67

€ 20,67 Всеки (ex VAT)

Legrand, P17 Tempra Pro IP44 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

€ 20,67

€ 20,67 Всеки (ex VAT)

Legrand, P17 Tempra Pro IP44 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 20,67
10+€ 19,63

Технически документи

Спецификации

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

10.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Turkey

Детайли за продукта

P17 Tempra Pro Wall Mount Socket Connectors, IP44

Legrand P17 Tempra Pro socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors