Технически документи
Спецификации
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
16A
Number of Poles
1+N
Range
DX
Trip Sensitivity
10mA
Tripping Characteristics
Type AC
Series
4115
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Terminal Contact Type
Screw
Страна на произход
France
Детайли за продукта
DX³-ID RCDs 2 Pole
Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments
€ 104,48
€ 104,48 Всеки (ex VAT)
1
€ 104,48
€ 104,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
16A
Number of Poles
1+N
Range
DX
Trip Sensitivity
10mA
Tripping Characteristics
Type AC
Series
4115
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Terminal Contact Type
Screw
Страна на произход
France
Детайли за продукта
DX³-ID RCDs 2 Pole
Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments