Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand DX3 Circuit Breaker, 1P, 40A Curve C, 230V AC, 10 kA Breaking Capacity

Номер на артикул на RS: 266-1319Марка: Legrand№ по каталога на производителя: 407658
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Legrand

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 67,22

€ 67,22 Всеки (ex VAT)

Legrand DX3 Circuit Breaker, 1P, 40A Curve C, 230V AC, 10 kA Breaking Capacity

€ 67,22

€ 67,22 Всеки (ex VAT)

Legrand DX3 Circuit Breaker, 1P, 40A Curve C, 230V AC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legrand

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more