Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand DNX3 Circuit Breaker, 2P, 4A Curve C, 230V AC, 6 kA Breaking Capacity

Номер на артикул на RS: 266-1308Марка: Legrand№ по каталога на производителя: 406864
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Legrand

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 53,48

€ 53,48 Всеки (ex VAT)

Legrand DNX3 Circuit Breaker, 2P, 4A Curve C, 230V AC, 6 kA Breaking Capacity

€ 53,48

€ 53,48 Всеки (ex VAT)

Legrand DNX3 Circuit Breaker, 2P, 4A Curve C, 230V AC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legrand

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more