Legrand 4-121 Series Base Mounted Current Transformer, 2500:5

Номер на артикул на RS: 897-6930Марка: Legrand№ по каталога на производителя: 4 121 52
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Ratio

2500:5

Series

4-121

Transformer Type

Base Mounted

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Surface Mount

For Use With

Ammeter, Electricity Meter, Measurement Control Unit

Dimensions

160 x 125 x 40 mm

Страна на произход

United Kingdom

Детайли за продукта

Legrand Closed-type Single-phase Current Transformer

Closed-Type Single-phase Current Transformers from Legrand can be used with Ammeters, Electricity Meters or Measurement control units.

For mounting on cables and copper or aluminium busbars
Provides 5A current at secondary, proportional to the primary current
Rating: 1250A (897-6936), 2500A (897-6930) & 400A (897-6857)
IP20 (case) protection

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 336,04

€ 336,04 Всеки (ex VAT)

Legrand 4-121 Series Base Mounted Current Transformer, 2500:5

€ 336,04

€ 336,04 Всеки (ex VAT)

Legrand 4-121 Series Base Mounted Current Transformer, 2500:5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 336,04
5 - 9€ 319,25
10+€ 302,42
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Current Ratio

2500:5

Series

4-121

Transformer Type

Base Mounted

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Surface Mount

For Use With

Ammeter, Electricity Meter, Measurement Control Unit

Dimensions

160 x 125 x 40 mm

Страна на произход

United Kingdom

Детайли за продукта

Legrand Closed-type Single-phase Current Transformer

Closed-Type Single-phase Current Transformers from Legrand can be used with Ammeters, Electricity Meters or Measurement control units.

For mounting on cables and copper or aluminium busbars
Provides 5A current at secondary, proportional to the primary current
Rating: 1250A (897-6936), 2500A (897-6930) & 400A (897-6857)
IP20 (case) protection

Current Transformers

Може да се интересувате от