Технически документи
Спецификации
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
40A
Number of Poles
1+N
Range
DX
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Series
DX3
Terminal Contact Type
Screw
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Страна на произход
France
Детайли за продукта
Two Pole RCDs DX³-ID
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults
Standards
NF EN 61008-1
€ 130,45
€ 130,45 Всеки (ex VAT)
1
€ 130,45
€ 130,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
40A
Number of Poles
1+N
Range
DX
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Series
DX3
Terminal Contact Type
Screw
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Страна на произход
France
Детайли за продукта
Two Pole RCDs DX³-ID
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults
Standards
NF EN 61008-1