Технически документи
Спецификации
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
32A
Number of Poles
3+N
Range
DX
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Series
DX3
Terminal Contact Type
Screw
Rated AC Voltage
400V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Страна на произход
France
Детайли за продукта
Four pole RCDs DX³6000 - 10 kA Type C
RCD that allow use of a traditional supply busbars HX³
Residual current devices from 10 A to 63 A
AC type : detect AC component faults
Connection screw / screw : input from the top and output to the bottom
Standards
NF EN 61009-1
6000 - NF EN 60898-1
10 kA - EN 60942-2
€ 647,53
€ 647,53 Всеки (ex VAT)
1
€ 647,53
€ 647,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
32A
Number of Poles
3+N
Range
DX
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Series
DX3
Terminal Contact Type
Screw
Rated AC Voltage
400V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Страна на произход
France
Детайли за продукта
Four pole RCDs DX³6000 - 10 kA Type C
RCD that allow use of a traditional supply busbars HX³
Residual current devices from 10 A to 63 A
AC type : detect AC component faults
Connection screw / screw : input from the top and output to the bottom
Standards
NF EN 61009-1
6000 - NF EN 60898-1
10 kA - EN 60942-2