Legrand DX3 RCD, 10A, 1+N Pole, 300mA, Type C

Номер на артикул на RS: 731-9904Марка: Legrand№ по каталога на производителя: 4 108 12
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

10A

Number of Poles

1+N

Range

DX

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Series

DX3

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Страна на произход

France

Детайли за продукта

Type C Single pole + neutral RCDs DX³ 6000

RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A
AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 379,33

€ 379,33 Всеки (ex VAT)

Legrand DX3 RCD, 10A, 1+N Pole, 300mA, Type C

€ 379,33

€ 379,33 Всеки (ex VAT)

Legrand DX3 RCD, 10A, 1+N Pole, 300mA, Type C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

10A

Number of Poles

1+N

Range

DX

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Series

DX3

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Страна на произход

France

Детайли за продукта

Type C Single pole + neutral RCDs DX³ 6000

RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A
AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от