Технически документи
Спецификации
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
6A
Number of Poles
1+N
Trip Sensitivity
30mA
Series
DX3
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Страна на произход
France
Детайли за продукта
Type C Single pole + neutral RCDs DX³ 6000
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 6 A to 32 A
AC type : detect AC component faults
Standards
6000 - NF EN 60898-1
10kA - EN 60947-2
€ 419,60
€ 419,60 Всеки (ex VAT)
1
€ 419,60
€ 419,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
6A
Number of Poles
1+N
Trip Sensitivity
30mA
Series
DX3
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Страна на произход
France
Детайли за продукта
Type C Single pole + neutral RCDs DX³ 6000
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 6 A to 32 A
AC type : detect AC component faults
Standards
6000 - NF EN 60898-1
10kA - EN 60947-2