Legrand DX Range DX3 MCB, 3P, 32A Curve C, 10 kA Breaking Capacity

Номер на артикул на RS: 731-9733Марка: Legrand№ по каталога на производителя: 4 078 32
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Legrand

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Страна на произход

France

Детайли за продукта

Type C 3-pole DX³

MCCBs that allow the use of supply busbars and auxiliary contacts.

10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw
Number of modules : 3

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 171,94

€ 171,94 Всеки (ex VAT)

Legrand DX Range DX3 MCB, 3P, 32A Curve C, 10 kA Breaking Capacity

€ 171,94

€ 171,94 Всеки (ex VAT)

Legrand DX Range DX3 MCB, 3P, 32A Curve C, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Страна на произход

France

Детайли за продукта

Type C 3-pole DX³

MCCBs that allow the use of supply busbars and auxiliary contacts.

10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw
Number of modules : 3

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от