Legrand, DX3 MCCB 1P 25A, Breaking Capacity 4.5 kA, DIN Rail Mount

Номер на артикул на RS: 731-9544Марка: Legrand№ по каталога на производителя: 4 067 76
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Brand

Legrand

Range

DX3

Series

DX3

Number of Poles

1

Current Rating

25A

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Circuit Breaker Type

MCCB

Страна на произход

France

Детайли за продукта

Legrand DNX3 MCB 1P Type C

Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.

Features and Benefits

•Range up to 125 A
•Breaking Capacity 50 kA
•Clear identification of each circuit
•Dual identification of the breaking capacity and clear marking for easier maintenance
•Quick identification of MCB State On = Red / Off Green
• All DX3 circuit breakers can be used with a add on module

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Standards

4500 NF EN 60898-1
4.5 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Legrand MCB Mini Circuit Breaker
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 38,49

€ 38,49 Всеки (ex VAT)

Legrand, DX3 MCCB 1P 25A, Breaking Capacity 4.5 kA, DIN Rail Mount

€ 38,49

€ 38,49 Всеки (ex VAT)

Legrand, DX3 MCCB 1P 25A, Breaking Capacity 4.5 kA, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Legrand MCB Mini Circuit Breaker
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Range

DX3

Series

DX3

Number of Poles

1

Current Rating

25A

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Circuit Breaker Type

MCCB

Страна на произход

France

Детайли за продукта

Legrand DNX3 MCB 1P Type C

Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.

Features and Benefits

•Range up to 125 A
•Breaking Capacity 50 kA
•Clear identification of each circuit
•Dual identification of the breaking capacity and clear marking for easier maintenance
•Quick identification of MCB State On = Red / Off Green
• All DX3 circuit breakers can be used with a add on module

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Standards

4500 NF EN 60898-1
4.5 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Legrand MCB Mini Circuit Breaker
P.O.A.Всеки (ex VAT)