Технически документи
Спецификации
Brand
LegrandCurrent Rating
2A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
4.5 kA
Range
DX Range
Series
DNX3
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Страна на произход
France
Детайли за продукта
Legrand DNX3 MCB 1P Type C
Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.
Features and Benefits
Range up to 125 A
Breaking Capacity 50 kA
Clear identification of each circuit
Dual identification of the breaking capacity and clear marking for easier maintenance
Quick identification of MCB State On = Red / Off Green
All DX3 circuit breakers can be used with a add on module
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Standards
4500 NF EN 60898-1
4.5 kA - EN 60947-2
€ 46,30
€ 46,30 Всеки (ex VAT)
1
€ 46,30
€ 46,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandCurrent Rating
2A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
4.5 kA
Range
DX Range
Series
DNX3
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Страна на произход
France
Детайли за продукта
Legrand DNX3 MCB 1P Type C
Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.
Features and Benefits
Range up to 125 A
Breaking Capacity 50 kA
Clear identification of each circuit
Dual identification of the breaking capacity and clear marking for easier maintenance
Quick identification of MCB State On = Red / Off Green
All DX3 circuit breakers can be used with a add on module
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Standards
4500 NF EN 60898-1
4.5 kA - EN 60947-2