Технически документи
Спецификации
Brand
LegrandNumber of Gangs
1
Colour
Black
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Overall Height
45mm
Overall Width
45mm
Overall Depth
38.5mm
Series
Mosaic
International Protection Rating
IP41
Overall Dimensions
45 x 38.5 x 45mm
Fixing Standard
NF
Terminal Type
Automatic
Earth Terminal
Yes
Страна на произход
France
€ 104,40
€ 10,44 Each (In a Box of 10) (ex VAT)
10
€ 104,40
€ 10,44 Each (In a Box of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandNumber of Gangs
1
Colour
Black
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Overall Height
45mm
Overall Width
45mm
Overall Depth
38.5mm
Series
Mosaic
International Protection Rating
IP41
Overall Dimensions
45 x 38.5 x 45mm
Fixing Standard
NF
Terminal Type
Automatic
Earth Terminal
Yes
Страна на произход
France