Legrand Mosaic Red 1 Gang Plug Socket, 16A, Indoor Use

Номер на артикул на RS: 194-6641Марка: Legrand№ по каталога на производителя: 077118L
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Brand

Legrand

Number of Gangs

1

Colour

Red

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Overall Height

45mm

Overall Width

45mm

Overall Depth

38.5mm

Series

Mosaic

International Protection Rating

IP41

Overall Dimensions

45 x 38.5 x 45mm

Colour Family

Red

Terminal Type

Screw Terminal

Earth Terminal

Yes

Fixing Standard

NF

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 122,84

€ 12,284 Each (In a Box of 10) (ex VAT)

Legrand Mosaic Red 1 Gang Plug Socket, 16A, Indoor Use

€ 122,84

€ 12,284 Each (In a Box of 10) (ex VAT)

Legrand Mosaic Red 1 Gang Plug Socket, 16A, Indoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

Number of Gangs

1

Colour

Red

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Overall Height

45mm

Overall Width

45mm

Overall Depth

38.5mm

Series

Mosaic

International Protection Rating

IP41

Overall Dimensions

45 x 38.5 x 45mm

Colour Family

Red

Terminal Type

Screw Terminal

Earth Terminal

Yes

Fixing Standard

NF

Страна на произход

France