Legrand, P17 Tempra Pro IP44 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V

Номер на артикул на RS: 821-1854Марка: Legrand№ по каталога на производителя: 058288
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

10.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

France

Детайли за продукта

P17 Tempra Pro Appliance Inlet, IP44

Legrand P17 Tempra Pro appliance inlet connector, IP44 rating with 2 or 3 pole and earth arrangement, rated at 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity. Appliance black rubber inlet covers are not supplied.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,41

€ 32,41 Всеки (ex VAT)

Legrand, P17 Tempra Pro IP44 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V

€ 32,41

€ 32,41 Всеки (ex VAT)

Legrand, P17 Tempra Pro IP44 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 32,41
10+€ 30,78
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

10.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

France

Детайли за продукта

P17 Tempra Pro Appliance Inlet, IP44

Legrand P17 Tempra Pro appliance inlet connector, IP44 rating with 2 or 3 pole and earth arrangement, rated at 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity. Appliance black rubber inlet covers are not supplied.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

Може да се интересувате от