Технически документи
Спецификации
Brand
LegrandNumber of Gangs
3
Depth
40mm
Series
Batibox
Material
Plastic
Colour Shade
Orange
Width
214mm
Colour
Orange
Fixing Standard
NF
Height
72mm
Colour Family
Orange
Страна на произход
France
Детайли за продукта
Multi-material mounting boxes
Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.
Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.
Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.
Mount horizontally or vertically.
€ 14,64
€ 14,64 Всеки (ex VAT)
1
€ 14,64
€ 14,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LegrandNumber of Gangs
3
Depth
40mm
Series
Batibox
Material
Plastic
Colour Shade
Orange
Width
214mm
Colour
Orange
Fixing Standard
NF
Height
72mm
Colour Family
Orange
Страна на произход
France
Детайли за продукта
Multi-material mounting boxes
Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.
Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.
Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.
Mount horizontally or vertically.