Legrand 3 Wires PIR Sensor, 0 - 180 Sensor Range

Номер на артикул на RS: 827-2758Марка: Legrand№ по каталога на производителя: 0 784 54
brand-logo
Преглед на всички в PIR сензори

Технически документи

Спецификации

Brand

Legrand

Detector Type

3 Wires

Sensor Radius

0 - 180

Battery

Not Included

Depth

35 mm

Width

45mm

Height

45 mm

Series

Mosaic

Tamper Resistant

Yes

Страна на произход

China

Детайли за продукта

Legrand 180° Switch Sensor Single Output with Neutral

The Legrand 78454 is a white 180° lighting management wall mounted PIR switch sensor with neutral from the Mosaic range.
It provides automatic lighting management in areas that benefit from natural light: (e.g. individual and open-plan offices and meeting rooms).

Occupancy mode: automatic on/off switching upon detection
Vacancy mode: manual switching on with push-button, automatic switching off
Factory pre-set time delay: 15 minutes
Light level threshold 500 lux for false ceiling sensors and 300 lux for flush-mounted sensors

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Информацията за складовите наличности временно не е налична.

P.O.A.

Legrand 3 Wires PIR Sensor, 0 - 180 Sensor Range

P.O.A.

Legrand 3 Wires PIR Sensor, 0 - 180 Sensor Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

Detector Type

3 Wires

Sensor Radius

0 - 180

Battery

Not Included

Depth

35 mm

Width

45mm

Height

45 mm

Series

Mosaic

Tamper Resistant

Yes

Страна на произход

China

Детайли за продукта

Legrand 180° Switch Sensor Single Output with Neutral

The Legrand 78454 is a white 180° lighting management wall mounted PIR switch sensor with neutral from the Mosaic range.
It provides automatic lighting management in areas that benefit from natural light: (e.g. individual and open-plan offices and meeting rooms).

Occupancy mode: automatic on/off switching upon detection
Vacancy mode: manual switching on with push-button, automatic switching off
Factory pre-set time delay: 15 minutes
Light level threshold 500 lux for false ceiling sensors and 300 lux for flush-mounted sensors

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.