Технически документи
Спецификации
Brand
LegrandNumber of Gangs
1
Colour
White
Switched
No
Socket Type
NEMA 5-15R
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
15A
Voltage Rating
125 V
Material
Polycarbonate
Minimum Box Depth
25.6mm
Overall Height
45mm
Overall Width
45mm
Series
Mosaïc
International Protection Rating
IP41
Earth Terminal
Yes
Colour Family
White
Number of Modules
2
Terminal Type
Screw Terminal
Страна на произход
France
Детайли за продукта
Mosaic™ international standard power sockets
A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.
€ 17,88
€ 17,88 Всеки (ex VAT)
1
€ 17,88
€ 17,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 17,88 |
10 - 49 | € 16,96 |
50+ | € 16,10 |
Технически документи
Спецификации
Brand
LegrandNumber of Gangs
1
Colour
White
Switched
No
Socket Type
NEMA 5-15R
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
15A
Voltage Rating
125 V
Material
Polycarbonate
Minimum Box Depth
25.6mm
Overall Height
45mm
Overall Width
45mm
Series
Mosaïc
International Protection Rating
IP41
Earth Terminal
Yes
Colour Family
White
Number of Modules
2
Terminal Type
Screw Terminal
Страна на произход
France
Детайли за продукта
Mosaic™ international standard power sockets
A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.